Part Details for CWR16HH475KCDC/PR by Vishay Intertechnologies
Overview of CWR16HH475KCDC/PR by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16HH475KCDC/PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16HH475KCDC/PR
|
Avnet Americas | Cap Tant Solid 4.7uF 15V D CASE 10% (3.81 X 2.54 X 1.27mm) SMD (0.01%FR) T/R - Tape and Reel (Alt: CWR16HH475KCDC/PR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$30.4020 / $38.6218 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$26.8100 | Buy Now |
DISTI #
CWR16HH475KCDC/PR
|
Avnet Americas | Cap Tant Solid 4.7uF 15V D CASE 10% (3.81 X 2.54 X 1.27mm) SMD (0.01%FR) T/R - Tape and Reel (Alt: CWR16HH475KCDC/PR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$30.4020 / $38.6218 | Buy Now |
Part Details for CWR16HH475KCDC/PR
CWR16HH475KCDC/PR CAD Models
CWR16HH475KCDC/PR Part Data Attributes:
|
CWR16HH475KCDC/PR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16HH475KCDC/PR
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR16HH475KCDC/PR
This table gives cross-reference parts and alternative options found for CWR16HH475KCDC/PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16HH475KCDC/PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429D475K015BCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | KEMET Corporation | CWR16HH475KCDC/PR vs T429D475K015BCTLVL7610 |
CWR29HK475KZDCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR16HH475KCDC/PR vs CWR29HK475KZDCTR |
T419D475K015SC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1510 | KEMET Corporation | CWR16HH475KCDC/PR vs T419D475K015SC7005 |
T429D475K015DBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | KEMET Corporation | CWR16HH475KCDC/PR vs T429D475K015DBTLVL7280 |
CWR16HB475KBDA/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR16HH475KCDC/PR vs CWR16HB475KBDA/TR |
CWR19HB475KZDBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR16HH475KCDC/PR vs CWR19HB475KZDBTR |
T429D475K015PHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | KEMET Corporation | CWR16HH475KCDC/PR vs T429D475K015PHTLVL7610 |
CWR16HC475KCDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR16HH475KCDC/PR vs CWR16HC475KCDC |
CWR29HC475KZDBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR16HH475KCDC/PR vs CWR29HC475KZDBW |
CWR29HK475KZDATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR16HH475KCDC/PR vs CWR29HK475KZDATR13 |