Part Details for CWR29DC336KCEA 7513 by KEMET Corporation
Overview of CWR29DC336KCEA 7513 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29DC336KCEA 7513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29DC336KCEA7513
|
Avnet Americas | Cap Tant Solid 33uF 6V 10% 2-Pin SMD - Tape and Reel (Alt: CWR29DC336KCEA7513) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |