Part Details for CWR29HC107KCHC by Kyocera AVX Components
Overview of CWR29HC107KCHC by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29HC107KCHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M0329
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29HC107KCHC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1800 / $26.5300 | Buy Now |
DISTI #
478-CWR29HC107KCHC-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3193 | Buy Now |
DISTI #
CWR29HC107KCHC
|
Avnet Americas | Cap Tant Solid 100uF 15V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD (0.01%FR) 0.18 Ohm 125°C Bulk (Alt: CWR29HC107KCHC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$22.7150 / $26.2550 | Buy Now |
DISTI #
CWR29HC107KCHC
|
TTI | Tantalum Capacitors - Solid SMD 100UF 15V 10% H Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 451 In Stock |
|
$24.5800 / $27.3200 | Buy Now |
DISTI #
CWR29HC107KCHC
|
Avnet Americas | Cap Tant Solid 100uF 15V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD (0.01%FR) 0.18 Ohm 125°C Bulk (Alt: CWR29HC107KCHC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$22.7150 / $26.2550 | Buy Now |
Part Details for CWR29HC107KCHC
CWR29HC107KCHC CAD Models
CWR29HC107KCHC Part Data Attributes:
|
CWR29HC107KCHC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29HC107KCHC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 370 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR29HC107KCHC
This table gives cross-reference parts and alternative options found for CWR29HC107KCHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29HC107KCHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH107K015CDSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR29HC107KCHC vs TAZH107K015CDSD0724 |
TAZH107K015CFSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR29HC107KCHC vs TAZH107K015CFSB0845 |
T419H107K015BCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, 2915, | KEMET Corporation | CWR29HC107KCHC vs T419H107K015BCTLVL |
CWR29HK107KZHCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29HC107KCHC vs CWR29HK107KZHCTR |
TAZH107K015LFSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR29HC107KCHC vs TAZH107K015LFSD0724 |
T419H107K015TK42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, 2915 | KEMET Corporation | CWR29HC107KCHC vs T419H107K015TK42507610 |
CWR29HC107KBHBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29HC107KCHC vs CWR29HC107KBHBBULK |
T419H107K015PKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, 2915, | KEMET Corporation | CWR29HC107KCHC vs T419H107K015PKTLVL |
CWR19HC107KZHATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29HC107KCHC vs CWR19HC107KZHATR13 |
T419H107K015RC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, 2915 | KEMET Corporation | CWR29HC107KCHC vs T419H107K015RC7005 |