Part Details for CWR29KC336KCHA7513 by KEMET Corporation
Overview of CWR29KC336KCHA7513 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29KC336KCHA7513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29KC336KCHA7513
|
Avnet Americas | Cap Tant Solid 33uF 25V H CASE 10% 7238-31 T/R - Custom Tape W/Leader (Alt: CWR29KC336KCHA7513) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Tape w/Leader | 0 |
|
RFQ |