Part Details for CWR29KH106KCGC by Kyocera AVX Components
Overview of CWR29KH106KCGC by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29KH106KCGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CWR29KH106KCGC-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8026 | Buy Now |
DISTI #
CWR29KH106KCGC
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR29KH106KCGC) RoHS: Not Compliant Min Qty: 13 Package Multiple: 13 Lead time: 30 Weeks, 0 Days | 0 |
|
$31.9704 / $36.9528 | Buy Now |
DISTI #
CWR29KH106KCGC
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR29KH106KCGC) RoHS: Not Compliant Min Qty: 13 Package Multiple: 13 Lead time: 30 Weeks, 0 Days | 0 |
|
$31.9704 / $36.9528 | Buy Now |
DISTI #
CWR29KH106KCGC
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR29KH106KCGC) RoHS: Not Compliant Min Qty: 13 Package Multiple: 13 Lead time: 30 Weeks, 0 Days | 0 |
|
$31.9704 / $36.9528 | Buy Now |
Part Details for CWR29KH106KCGC
CWR29KH106KCGC CAD Models
CWR29KH106KCGC Part Data Attributes
|
CWR29KH106KCGC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29KH106KCGC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 240 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for CWR29KH106KCGC
This table gives cross-reference parts and alternative options found for CWR29KH106KCGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29KH106KCGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG106K025CCMB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | CWR29KH106KCGC vs TAZG106K025CCMB0H45 |
TAZG106K025CAMC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | CWR29KH106KCGC vs TAZG106K025CAMC0945 |
TAZG106K025LKMC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | CWR29KH106KCGC vs TAZG106K025LKMC0845 |
TAZG106K025LDLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | CWR29KH106KCGC vs TAZG106K025LDLD0845 |
TAZG106K025CELZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | CWR29KH106KCGC vs TAZG106K025CELZ0823 |
T429G106K025MBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | KEMET Corporation | CWR29KH106KCGC vs T429G106K025MBTLVL |
TAZG106K025LESD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | CWR29KH106KCGC vs TAZG106K025LESD0000 |
TAZG106K025LBMB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | CWR29KH106KCGC vs TAZG106K025LBMB0023 |
TAZG106K025CGLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | CWR29KH106KCGC vs TAZG106K025CGLZ0824 |
TAZG106K025LDLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | CWR29KH106KCGC vs TAZG106K025LDLC0H00 |