Part Details for CWR29KH156JDHZ by Kyocera AVX Components
Overview of CWR29KH156JDHZ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29KH156JDHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CWR29KH156JDHZ-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 72 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.6307 | Buy Now |
DISTI #
CWR29KH156JDHZ
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR29KH156JDHZ) RoHS: Not Compliant Min Qty: 7 Package Multiple: 7 Lead time: 70 Weeks, 0 Days | 0 |
|
$120.5974 / $139.3918 | Buy Now |
DISTI #
CWR29KH156JDHZ
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR29KH156JDHZ) RoHS: Not Compliant Min Qty: 7 Package Multiple: 7 Lead time: 70 Weeks, 0 Days | 0 |
|
$120.5974 / $139.3918 | Buy Now |
DISTI #
CWR29KH156JDHZ
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR29KH156JDHZ) RoHS: Not Compliant Min Qty: 7 Package Multiple: 7 Lead time: 70 Weeks, 0 Days | 0 |
|
$120.5974 / $139.3918 | Buy Now |
Part Details for CWR29KH156JDHZ
CWR29KH156JDHZ CAD Models
CWR29KH156JDHZ Part Data Attributes
|
CWR29KH156JDHZ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29KH156JDHZ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 70 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 350 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR29KH156JDHZ
This table gives cross-reference parts and alternative options found for CWR29KH156JDHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29KH156JDHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09KH156JABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KH156JDHZ vs CWR09KH156JABULK |
TAZH156J025CASB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | CWR29KH156JDHZ vs TAZH156J025CASB0H45 |
T429H156J025SHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | KEMET Corporation | CWR29KH156JDHZ vs T429H156J025SHTLVL7005 |
TAZH156J025CRLD9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KH156JDHZ vs TAZH156J025CRLD9800 |
T429H156J025BHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | KEMET Corporation | CWR29KH156JDHZ vs T429H156J025BHTLVL7610 |
T429H156J025RHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | KEMET Corporation | CWR29KH156JDHZ vs T429H156J025RHTLVL7005 |
TAZH156J025CWST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KH156JDHZ vs TAZH156J025CWST0000 |
CWR29KB156JZHBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KH156JDHZ vs CWR29KB156JZHBBULK |
TAZH156J025CWST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KH156JDHZ vs TAZH156J025CWST0H00 |
CWR09KC156JABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KH156JDHZ vs CWR09KC156JABULK |