-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8811
|
Newark | Switch, Rocker, Spdt, 6A, 250Vac, Black, Switch Operation:On-None-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Cw Series, Contact Voltage Vdc:-Rohs Compliant: Yes |Nkk Switches CWSB21AA2F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 965 |
|
$3.2300 / $4.9200 | Buy Now |
DISTI #
360-1726-ND
|
DigiKey | SWITCH ROCKER DPST 6A 250V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
655 In Stock |
|
$2.9997 / $4.6400 | Buy Now |
DISTI #
633-CWSB21AA2F
|
Mouser Electronics | Rocker Switches DPST ON-NONE-OFF RoHS: Compliant | 915 |
|
$2.9900 / $4.6400 | Buy Now |
DISTI #
70191996
|
RS | Switch, Rocker, DPST, ON-NONE-OFF, Non-Illum, Black, Vert I/O Legend,6A,250VAC, QC | NKK Switches CWSB21AA2F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1849 |
|
$3.5500 / $4.7300 | Buy Now |
|
Future Electronics | CWSB Series 6 A Mini DPST On-None-Off Vertical Quick Connect Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$2.9400 / $3.3800 | Buy Now |
DISTI #
NKKCWSB21AA2F
|
Heilind Electronics | SWITCH ROCKER DPST 6A 250V | Americas - 2478 in Stock |
|
$3.5873 / $4.9200 | Buy Now |
DISTI #
CWSB21AA2F
|
TTI | Rocker Switches DPST ON-NONE-OFF Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 269 In Stock |
|
$4.1000 / $4.7900 | Buy Now |
DISTI #
CWSB21AA2F
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 6A/250VAC, black, none, Rcont max: 20mΩ Min Qty: 1 | 60 |
|
$2.7700 / $3.4800 | Buy Now |
DISTI #
NKKCWSB21AA2F
|
Interstate Connecting Components | SWITCH ROCKER DPST 6A 250V | 578 |
|
$3.5873 / $4.9200 | Buy Now |
|
Powell Electronics | MINIATURE POWER ROCKER Min Qty: 1 | 1497 |
|
$2.5200 / $3.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CWSB21AA2F
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
CWSB21AA2F
NKK Switches
Rocker Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER |