Part Details for CWSC436NK by Hammond Manufacturing
Overview of CWSC436NK by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWSC436NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2694
|
Newark | Wireway W/O Ko, Steel, Gray, 36" L, External Height - Metric:101.6Mm, External Width - Metric:101.6Mm, Length - Metric:914Mm, External Height - Imperial:4", External Width - Imperial:4", Length - Imperial:36" Rohs Compliant: Yes |Hammond CWSC436NK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$30.5000 / $38.6800 | Buy Now |
DISTI #
CWSC436NK-ND
|
DigiKey | WIRE DUCT SOLID SCREW 3' GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$29.3068 / $39.5700 | Buy Now |
DISTI #
546-WSC436NK
|
Mouser Electronics | Wire Ducting & Raceways SC STR SECTION 4X4X36 W/O KO RoHS: Compliant | 2 |
|
$29.3000 / $38.5100 | Buy Now |
DISTI #
70319414
|
RS | Wireway, Straight Section, Screw Cover, Steel, No Knockouts | Hammond Manufacturing CWSC436NK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1400 / $39.9200 | RFQ |
|
Onlinecomponents.com | wireway RoHS: Compliant | 127 Factory Stock |
|
$26.4800 / $37.1600 | Buy Now |
|
Master Electronics | wireway RoHS: Compliant | 127 Factory Stock |
|
$26.4800 / $37.1600 | Buy Now |
Part Details for CWSC436NK
CWSC436NK CAD Models
CWSC436NK Part Data Attributes:
|
CWSC436NK
Hammond Manufacturing
Buy Now
|
Compare Parts:
CWSC436NK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |