Part Details for CWST648 by Hammond Manufacturing
Overview of CWST648 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWST648
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J9720
|
Newark | Wireway, Hinge Cover, Steel, Gray, 48" L, External Height - Metric:152Mm, External Width - Metric:152Mm, Length - Metric:1.22M, External Height - Imperial:6", External Width - Imperial:6", Length - Imperial:48" Rohs Compliant: Yes |Hammond CWST648 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$84.1400 / $89.9800 | Buy Now |
DISTI #
CWST648-ND
|
DigiKey | WIRE DUCT SOLID SCREW 4' GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$72.3260 / $89.7500 | Buy Now |
DISTI #
546-CWST648
|
Mouser Electronics | Wire Ducting & Raceways 6 x 6 x 48" Wireway Hinge Cover Straight RoHS: Compliant | 0 |
|
$72.3200 / $88.0100 | Order Now |
DISTI #
70319749
|
RS | Wireway, Straight Section, Hinge Cover, Steel, Knockouts | Hammond Manufacturing CWST648 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.5300 / $89.7500 | RFQ |
|
Onlinecomponents.com | wireway RoHS: Compliant | 77 Factory Stock |
|
$66.1600 / $84.3100 | Buy Now |
|
Powell Electronics | wireway Min Qty: 1 | 49 |
|
$65.3400 / $74.6700 | Buy Now |
|
Master Electronics | wireway RoHS: Compliant | 77 Factory Stock |
|
$66.1600 / $84.3100 | Buy Now |
Part Details for CWST648
CWST648 CAD Models
CWST648 Part Data Attributes:
|
CWST648
Hammond Manufacturing
Buy Now
|
Compare Parts:
CWST648
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |