Part Details for CWST872 by Hammond Manufacturing
Overview of CWST872 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWST872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J9730
|
Newark | Wireway, Hinge Cover, Steel, Gray, 72" L, External Height - Metric:203Mm, External Width - Metric:203Mm, Length - Metric:1.83M, External Height - Imperial:8", External Width - Imperial:8", Length - Imperial:72" Rohs Compliant: Yes |Hammond CWST872 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$225.1500 / $233.6600 | Buy Now |
DISTI #
3937-CWST872-ND
|
DigiKey | WIRE DUCT SOLID SCREW 6' GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$337.0547 / $385.2000 | Buy Now |
DISTI #
CWST872-ND
|
DigiKey | WIRE DUCT SOLID SCREW 6' GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$224.6700 | Buy Now |
DISTI #
546-CWST872
|
Mouser Electronics | Wire Ducting & Raceways 8 x 8 x 72" Wireway Hinge Cover Straight RoHS: Compliant | 0 |
|
$224.6600 / $224.6700 | Order Now |
DISTI #
70319821
|
RS | Wireway, Straight Section, Hinge Cover, Steel, Knockouts | Hammond Manufacturing CWST872 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$236.5400 / $257.1200 | RFQ |
|
Onlinecomponents.com | wireway RoHS: Compliant | 38 Factory Stock |
|
$192.6000 / $211.8600 | Buy Now |
|
Powell Electronics | STRAIGHT SECTION KO 8X8X72 Min Qty: 1 | 12 |
|
$269.6400 | Buy Now |
|
Master Electronics | wireway RoHS: Compliant | 38 Factory Stock |
|
$192.6000 / $211.8600 | Buy Now |