Part Details for CWST872NK by Hammond Manufacturing
Overview of CWST872NK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWST872NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y0773
|
Newark | Wireway, Hinge Cover, Steel, Gray, 72" L, External Height - Metric:203Mm, External Width - Metric:203Mm, Length - Metric:1.83M, External Height - Imperial:8", External Width - Imperial:8", Length - Imperial:72" Rohs Compliant: Yes |Hammond CWST872NK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$198.8700 / $220.9500 | Buy Now |
DISTI #
164-CWST872NK-ND
|
DigiKey | STRAIGHT SECTION W/O KO - 8 X 8 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-CWST872NK
|
Mouser Electronics | Wire Ducting & Raceways STRAIGHT SECTION 8X8X72 RoHS: Compliant | 0 |
|
$201.7900 / $207.8900 | Order Now |
DISTI #
74723756
|
RS | Straight Section w/o KO - 8 x 8 x 72 - Steel/Gray | Hammond Manufacturing CWST872NK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$218.0900 | RFQ |
|
Onlinecomponents.com | wireway RoHS: Compliant | 17 Factory Stock |
|
$192.6000 / $211.8600 | Buy Now |
|
Powell Electronics | STRAIGHT SECTION 8X8X72 Min Qty: 1 | 11 |
|
$269.6400 | Buy Now |
|
Master Electronics | wireway RoHS: Compliant | 17 Factory Stock |
|
$192.6000 / $211.8600 | Buy Now |