Part Details for CWT-13-W122-5 by TE Connectivity
Overview of CWT-13-W122-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWT-13-W122-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8773
|
Newark | Cwt-13-W122-5 |Raychem Te Connectivity CWT-13-W122-5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1250 |
|
$4.1400 | Buy Now |
DISTI #
34M3112
|
Newark | Solder Sleeve, Polyolefin, 22Awg, Clear, Connector Type:Terminator, Internal Diameter:13Mm, Insulator Colour:Transparent, Insulator Material:Polyolefin, Insulator Length:45.5Mm, Wire Gauge:22Awg, Product Range:Cwt-Xx-W122-5 Series Rohs Compliant: No |Raychem Te Connectivity CWT-13-W122-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 342 |
|
$4.1500 / $5.5700 | Buy Now |
DISTI #
2266-CWT-13-W122-5-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.512/0.591" Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
1250 In Stock |
|
$3.7700 / $4.0700 | Buy Now |
DISTI #
A125993-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.512/0.591" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$3.7754 / $6.4700 | Buy Now |
DISTI #
532491-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Green - Bulk (Alt: 532491-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 2 Days Container: Bulk | 0 |
|
$3.3108 / $3.7380 | Buy Now |
DISTI #
650-CWT-13-W122-5
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SHLD TRMNTR RoHS: Not Compliant | 240 |
|
$3.7700 / $6.4600 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Onlinecomponents.com | Shield Terminal 16AWG Green 45.5mm Tin |
3033 In Stock |
|
$3.1000 / $3.8300 | Buy Now |
|
Quest Components | SPLICE CONDUCTOR WITH LEAD | 8 |
|
$3.8115 / $5.1975 | Buy Now |
DISTI #
532491-000
|
TTI | Solder Sleeves & Shield Tubing CWT-13-W122-5 Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.0800 / $4.0500 | Buy Now |