Part Details for CWT-3806-W1 by TE Connectivity
Overview of CWT-3806-W1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWT-3806-W1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K1539
|
Newark | Cwt-3806-W1 Rohs Compliant: No |Raychem Te Connectivity CWT-3806-W1 Min Qty: 3100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
35AC1122
|
Newark | Cwt-3806-W1 |Raychem Te Connectivity CWT-3806-W1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $2.4600 | Buy Now |
DISTI #
A104834-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.235" CLR Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
875 In Stock |
|
$1.1149 / $2.2600 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve One Step Shield Terminator Cross-Linked Modified Polyolefin Transparent Clear |
3100 In Stock |
|
$1.0100 / $1.7500 | Buy Now |
|
Quest Components | HEAT SHRINK SOLDER SLEEVE, 5.97 ID BEFORE SHRINK | 97 |
|
$1.2543 / $2.0905 | Buy Now |
DISTI #
RYCCWT-3806-W1
|
Interstate Connecting Components | 349 |
|
$1.7059 / $1.7314 | Buy Now | |
DISTI #
TE Connectivity CWT-3806-W1
|
PEI Genesis | CWT-3806-W1 | 2700 |
|
Buy Now | |
DISTI #
000000000001091320
|
Sager | Solder Sleeves & Shield Tubing CWT-3806-W1 Min Qty: 3100 | 0 |
|
$1.0200 / $1.6200 | Buy Now |
|
Master Electronics | Connector Terminals Solder Sleeve One Step Shield Terminator Cross-Linked Modified Polyolefin Transparent Clear |
3100 In Stock |
|
$1.0100 / $1.7500 | Buy Now |