Part Details for CWT-6-W122-5 by TE Connectivity
Overview of CWT-6-W122-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWT-6-W122-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J2618
|
Newark | Solder Sleeve, Po, Clear, Connector Type:Terminator, Internal Diameter:6Mm, Insulator Colour:Transparent, Insulator Material:Po (Polyolefin), Insulator Length:32Mm, Wire Gauge:-, Product Range:Cwt Series Rohs Compliant: No |Raychem Te Connectivity CWT-6-W122-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1400 |
|
$2.2300 / $3.3900 | Buy Now |
DISTI #
CWT-6-W122-5-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.236/0.264" Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
2393 In Stock |
|
$1.9225 / $3.5600 | Buy Now |
DISTI #
650-CWT-6-W122-5
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SOLDER SLEEVE 6MM W/LEADS RoHS: Not Compliant | 66 |
|
$1.9200 / $3.5500 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent | 0 |
|
$1.5000 / $2.3800 | Buy Now |
DISTI #
416947-000
|
TTI | Solder Sleeves & Shield Tubing CWT-6-W122-5 Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.8400 / $2.5400 | Buy Now |
DISTI #
RYCCWT-6-W122-5
|
Interstate Connecting Components | 416947-000 1-1193142-6 CWT-6-W122-5 | 0262 On Order |
|
$1.4776 / $2.2381 | Buy Now |
DISTI #
TE Connectivity CWT-6-W122-5
|
PEI Genesis | CWT-6-W122-5 | 0 |
|
Buy Now | |
|
Powell Electronics | Shield Terminators Min Qty: 1 | 3207 |
|
$0.9900 / $2.0100 | Buy Now |
DISTI #
000000000001101587
|
Sager | Solder Sleeves & Shield Tubing HS-SOLDER SLEEVE 6MM W/LEADS Min Qty: 1500 | 0 |
|
$0.9713 / $1.9700 | Buy Now |
DISTI #
2765540
|
element14 Asia-Pacific | SOLDER SLEEVE, PO, CLEAR RoHS: Not Compliant Min Qty: 1 Container: Each | 1400 |
|
$2.1953 / $3.7812 | Buy Now |