Part Details for CWX823-040.0M by Connor-Winfield
Overview of CWX823-040.0M by Connor-Winfield
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWX823-040.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW458CT-ND
|
DigiKey | XTAL OSC XO 40.0000MHZ LVCMOS Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3325 In Stock |
|
$2.5250 / $4.0400 | Buy Now |
Part Details for CWX823-040.0M
CWX823-040.0M CAD Models
CWX823-040.0M Part Data Attributes
|
CWX823-040.0M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
CWX823-040.0M
Connor-Winfield
LVCMOS Output Clock Oscillator, 1MHz Min, 156.25MHz Max, 40MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 156.25 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for CWX823-040.0M
This table gives cross-reference parts and alternative options found for CWX823-040.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWX823-040.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1345HSPD-40.000M | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | CWX823-040.0M vs EP1345HSPD-40.000M |
EP1345PD-40.000M-CL125 | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | CWX823-040.0M vs EP1345PD-40.000M-CL125 |
EC5645ETTS-40.000M | LVCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | CWX823-040.0M vs EC5645ETTS-40.000M |
EP1345HSTS-40.000M | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | CWX823-040.0M vs EP1345HSTS-40.000M |
EC5645TS-40.000M | LVCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | CWX823-040.0M vs EC5645TS-40.000M |
EP1345PD-40.000M | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | CWX823-040.0M vs EP1345PD-40.000M |
EC3645ETTS-40.000M | LVCMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN | Abracon Corporation | CWX823-040.0M vs EC3645ETTS-40.000M |