Part Details for CX0603MRX5R6BB224 by Pulse Electronics Corporation
Overview of CX0603MRX5R6BB224 by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX0603MRX5R6BB224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4756
|
Newark | Filter Capacitor, 0.22Uf, 10V, 0603 Rohs Compliant: Yes |Pulse Electronics CX0603MRX5R6BB224 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3220 |
|
$0.1600 / $0.2020 | Buy Now |
DISTI #
50AK8244
|
Newark | Cap, 0.22Uf, 10V, Mlcc, 0603, Capacitance:0.22Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:X2Y Series, Product Length:1.6Mm Rohs Compliant: Yes |Pulse Electronics CX0603MRX5R6BB224 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1080 | Buy Now |
DISTI #
311-1248-1-ND
|
DigiKey | CAP CER 0.22UF 10V X5R 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
430136 In Stock |
|
$0.0875 / $0.2900 | Buy Now |
DISTI #
CX0603MRX5R6BB224
|
Avnet Americas | Capacitor Ceramic 0.22uF 10V X5R 20% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: CX0603MRX5R6BB224) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0892 / $0.1015 | Buy Now |
DISTI #
603-CX0603MR5R6BB224
|
Mouser Electronics | Feed Through Capacitors 10VDC .22uF X5R 0603 20% Thickness=0.65mm RoHS: Compliant | 33554 |
|
$0.0960 / $0.4100 | Buy Now |
|
Future Electronics | .22 F 20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0924 / $0.1010 | Buy Now |
|
Onlinecomponents.com | EMI Filter Capacitor: X2Y, 0603, 10V ,220nF RoHS: Compliant |
8000 In Stock |
|
$0.0916 / $0.1113 | Buy Now |
DISTI #
66702019
|
Verical | Cap Feed Through 0.22uF 10VDC X5R 20% Flat 0603 85°C Min Qty: 2500 Package Multiple: 2500 | Americas - 7500 |
|
$0.1377 / $0.1546 | Buy Now |
DISTI #
CX0603MRX5R6BB224
|
TTI | Feed Through Capacitors 10VDC .22uF X5R 0603 20% Thickness=0.65mm RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0880 | Buy Now |
DISTI #
000000000006264149
|
Sager | Feed Through Capacitors 10VDC .22uF X5R 0603 20% Thickness=0.65mm Min Qty: 20000 | 0 |
|
$0.0921 | Buy Now |