Part Details for CX0603MRX7R0BB222 by Pulse Electronics Corporation
Overview of CX0603MRX7R0BB222 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX0603MRX7R0BB222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4761
|
Newark | Filter Capacitor, 2200Pf, 100V, 0603 Rohs Compliant: Yes |Pulse Electronics CX0603MRX7R0BB222 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.1880 / $0.2860 | Buy Now |
DISTI #
53AK8164
|
Newark | X2Y-X7R-0603-2.2Nf-100V/T&r Rohs Compliant: Yes |Pulse Electronics CX0603MRX7R0BB222 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1080 | Buy Now |
DISTI #
311-1249-1-ND
|
DigiKey | CAP CER 2200PF 100V X7R 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23291 In Stock |
|
$0.0875 / $0.2900 | Buy Now |
DISTI #
CX0603MRX7R0BB222
|
Avnet Americas | Capacitor Ceramic 2200pF 100V X7R 20% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: CX0603MRX7R0BB222) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0892 / $0.1015 | Buy Now |
DISTI #
603-CX603MRX7R0BB222
|
Mouser Electronics | Feed Through Capacitors 100V 2200pF X7R 0603 20% Thickness=0.65mm RoHS: Compliant | 20000 |
|
$0.0910 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0934 | Buy Now |
|
Onlinecomponents.com | EMI Filter Capacitor: X2Y, 0603, 100V ,2.2nF RoHS: Compliant | 0 |
|
$0.0869 / $0.1820 | Buy Now |
DISTI #
CX0603MRX7R0BB222
|
Avnet Americas | Capacitor Ceramic 2200pF 100V X7R 20% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: CX0603MRX7R0BB222) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0892 / $0.1015 | Buy Now |
DISTI #
000000000006264156
|
Sager | Feed Through Capacitors 100V 2200pF X7R 0603 20% Thickness=0.65mm Min Qty: 20000 | 0 |
|
$0.0921 | Buy Now |