Part Details for CX0805MRX7R8BB393 by Pulse Electronics Corporation
Overview of CX0805MRX7R8BB393 by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX0805MRX7R8BB393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1243-2-ND
|
DigiKey | CAP CER 0.039UF 25V X7R 0805 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CX0805MRX7R8BB393
|
Avnet Americas | Capacitor Ceramic 0.039uF 25V X7R 20% SMD 0805 Paper T/R - Tape and Reel (Alt: CX0805MRX7R8BB393) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1649 / $0.1932 | Buy Now |