Part Details for CX10S-BBADCD-P-A-DK00000 by Excelsys Technologies
Overview of CX10S-BBADCD-P-A-DK00000 by Excelsys Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX10S-BBADCD-P-A-DK00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-CX10S-BBADCD-P-A-DK00000-ND
|
DigiKey | AC/DC CNVT 48V 24V 48V 5V 2X12V Lead time: 50 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |