Part Details for CX1206MKX7R9BB393 by Pulse Electronics Corporation
Overview of CX1206MKX7R9BB393 by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX1206MKX7R9BB393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-CX1206MKX7R9BB393TR-ND
|
DigiKey | CAP CER 0.039UF 50V X7R 1206 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CX1206MKX7R9BB393
|
Avnet Americas | Capacitor Ceramic 0.039uF 50V X7R 20% SMD 1206 125°C Emboss T/R - Tape and Reel (Alt: CX1206MKX7R9BB393) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | EMI Filter Capacitor: X2Y, 1206, 50V ,39nF RoHS: Compliant | 0 |
|
$0.1796 / $0.2100 | Buy Now |
DISTI #
000000000006264209
|
Sager | Feed Through Capacitors X2Y-X7R-1206-39nF-50V | 0 |
|
Buy Now |