Part Details for CX1210MKX7R9BB224 by Pulse Electronics Corporation
Overview of CX1210MKX7R9BB224 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX1210MKX7R9BB224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4784
|
Newark | Filter Capacitor, 0.22Uf, 50V, 1210 Rohs Compliant: Yes |Pulse Electronics CX1210MKX7R9BB224 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.6260 / $1.1100 | Buy Now |
DISTI #
54AK5551
|
Newark | X2Y-X7R-1210-220Nf-50V/T&r Rohs Compliant: Yes |Pulse Electronics CX1210MKX7R9BB224 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.3810 | Buy Now |
DISTI #
CX1210MKX7R9BB224-ND
|
DigiKey | CAP CER 0.22UF 50V X7R 1210 Min Qty: 6000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3818 | Buy Now |
DISTI #
CX1210MKX7R9BB224
|
Avnet Americas | Capacitor Ceramic 0.22uF 50V X7R 20% SMD 1210 125°C Emboss T/R - Tape and Reel (Alt: CX1210MKX7R9BB224) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3570 / $0.4060 | Buy Now |
DISTI #
673-X1210MKX7R9BB224
|
Mouser Electronics | Feed Through Capacitors 50VDC .22uF X7R 1210 20% Thickness=1.6mm RoHS: Compliant | 0 |
|
$0.3600 / $0.3810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3740 | Buy Now |
|
Onlinecomponents.com | EMI Filter Capacitor: X2Y, 1210, 50V ,220nF RoHS: Compliant | 0 |
|
$0.3476 / $0.7280 | Buy Now |
DISTI #
000000000006264219
|
Sager | Feed Through Capacitors 50VDC .22uF X7R 1210 20% Thickness=1.6mm Min Qty: 6000 | 0 |
|
$0.3684 | Buy Now |