Part Details for CX2016DB16000D0PPSC1 by KYOCERA Corporation
Overview of CX2016DB16000D0PPSC1 by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2016DB16000D0PPSC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX2016DB16000D0PPSC1
|
Avnet Asia | Crystal, SMD, CX2016BD Series, 2.0×1.6mm, Freq 16MHz, 8pF, T&R (Alt: CX2016DB16000D0PPSC1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |