Part Details for CX2016DB19200H0FLJC2 by Kyocera AVX Components
Overview of CX2016DB19200H0FLJC2 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2016DB19200H0FLJC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX2016DB19200H0FLJC2CT-ND
|
DigiKey | CRYSTAL 19.2000MHZ 12PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3476 / $0.6700 | Buy Now |
DISTI #
581-CX2016DB19200HLJ
|
Mouser Electronics | Crystals AEC-Q200 19.2MHz 12pF 2x1.6mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CX2016DB19200H0FLJC2
|
Avnet Abacus | Crystal Units | 2016 | 19.2MHz | 12pF | 10ppm | -30+85 | 15ppm | General (Alt: CX2016DB19200H0FLJC2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |