Part Details for CX2016DB24576D0GPSC1 by Kyocera AVX Components
Overview of CX2016DB24576D0GPSC1 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2016DB24576D0GPSC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX2016DB24576D0GPSC1CT-ND
|
DigiKey | CRYSTAL 24.5760MHZ 8PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.3476 / $0.6600 | Buy Now |
DISTI #
CX2016DB24576D0GPS
|
Avnet Americas | SMD CRYSTAL - Tape and Reel (Alt: CX2016DB24576D0GPS) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 | Buy Now |
DISTI #
581-CX2016DB24576DPS
|
Mouser Electronics | Crystals AEC-Q200 24.576MHz 8pF 2x1.6mm RoHS: Compliant | 51 |
|
$0.3370 / $0.6400 | Buy Now |
DISTI #
CX2016DB24576D0GPS
|
Avnet Americas | SMD CRYSTAL - Tape and Reel (Alt: CX2016DB24576D0GPS) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 | Buy Now |
DISTI #
CX2016DB24576D0GPSC1
|
Avnet Abacus | Crystal 24.576MHz 8pF 4-Pin SMD T/R (Alt: CX2016DB24576D0GPSC1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |