Part Details for CX2016DB26000D0GPSC1 by Kyocera AVX Components
Overview of CX2016DB26000D0GPSC1 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2016DB26000D0GPSC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX2016DB26000D0GPSC1-ND
|
DigiKey | CRYSTAL 26.0000MHZ 8PF SMD Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3734 | Buy Now |
DISTI #
CX2016DB26000D0GPS
|
Avnet Americas | SMD CRYSTAL - Tape and Reel (Alt: CX2016DB26000D0GPS) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 | Buy Now |
DISTI #
581-CX2016DB26000DPS
|
Mouser Electronics | Crystals AEC-Q200 26MHz 8pF 2x1.6mm RoHS: Compliant | 0 |
|
$0.3500 / $0.3620 | Order Now |
DISTI #
V72:2272_16959915
|
Arrow Electronics | Crystal 26MHz ±15ppm (Tol) ±50ppm (Stability) 8pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1644 Container: Cut Strips | Americas - 717 |
|
$0.1636 / $0.1803 | Buy Now |
DISTI #
CX2016DB26000D0GPS
|
Avnet Americas | SMD CRYSTAL - Tape and Reel (Alt: CX2016DB26000D0GPS) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 | Buy Now |
DISTI #
CX2016DB26000D0GPSC1
|
Avnet Abacus | Crystal 26MHz 8pF 4-Pin SMD T/R (Alt: CX2016DB26000D0GPSC1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |