Part Details for CX2016SA20000D0KSRCC by Kyocera AVX Components
Overview of CX2016SA20000D0KSRCC by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2016SA20000D0KSRCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX2016SA20000D0KSRCCCT-ND
|
DigiKey | 2.0MM X 1.6MM CRYSTAL 20MHZ 8PF Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2950 In Stock |
|
$0.2558 / $0.5500 | Buy Now |
DISTI #
APH D38999/20TJ24
|
Avnet Americas | Crystal Units | 2016 | 20MHz | 8pF | 30ppm | -40+125 | 40ppm - Bulk (Alt: APH D38999/20TJ24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$143.0525 / $177.3851 | Buy Now |
DISTI #
581-CX2016SA20DKSRCC
|
Mouser Electronics | Crystals 2.0mm x 1.6mm Crystal 20MHz 8pF +/-40ppm RoHS: Compliant | 2985 |
|
$0.2390 / $0.5300 | Buy Now |
DISTI #
CX2016SA20000D0KSRCC
|
TTI | Crystals 2.0mm x 1.6mm Crystal 20MHz 8pF +/-40ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2400 / $0.2500 | Buy Now |
DISTI #
APH D38999/20TJ24
|
Avnet Americas | Crystal Units | 2016 | 20MHz | 8pF | 30ppm | -40+125 | 40ppm - Bulk (Alt: APH D38999/20TJ24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$143.0525 / $177.3851 | Buy Now |
DISTI #
CX2016SA20000D0KSRCC
|
Avnet Abacus | Crystal Units | 2016 | 20MHz | 8pF | 30ppm | -40+125 | 40ppm (Alt: CX2016SA20000D0KSRCC) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |