Part Details for CX2016SA25000B0KLQG1 by Kyocera AVX Components
Overview of CX2016SA25000B0KLQG1 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2016SA25000B0KLQG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX2016SA25000B0KLQG1CT-ND
|
DigiKey | 2.0MM X 1.6MM CRYSTAL 25MHZ 6PF Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1788 / $0.3800 | Buy Now |
DISTI #
581-CX2016SA25BKLQG1
|
Mouser Electronics | Crystals 2.0mm x 1.6mm Crystal 25MHz 6pF +/-30ppm RoHS: Compliant | 3000 |
|
$0.1670 / $0.3700 | Buy Now |
DISTI #
CX2016SA25000B0KLQG1
|
TTI | Crystals 2.0mm x 1.6mm Crystal 25MHz 6pF +/-30ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1680 / $0.1750 | Buy Now |
DISTI #
CX2016SA25000B0KLQG1
|
Avnet Abacus | Crystal Units | 2016 | 25MHz | 6pF | 30ppm | -30+85 | 30ppm (Alt: CX2016SA25000B0KLQG1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |