Part Details for CX2016SA25000H0FLJG1 by Kyocera AVX Components
Overview of CX2016SA25000H0FLJG1 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2016SA25000H0FLJG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX2016SA25000H0FLJG1CT-ND
|
DigiKey | 2.05X1.65X0.45MM SIZE, 25MHZ, +/ Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2613 In Stock |
|
$0.2740 / $0.5900 | Buy Now |
DISTI #
581-CX2016SA25HFLJG1
|
Mouser Electronics | Crystals SMD CRYSTAL RoHS: Compliant | 2346 |
|
$0.2560 / $0.5600 | Buy Now |
DISTI #
CX2016SA25000H0FLJG1
|
Avnet Abacus | Crystal Units | 2016 | 25MHz | 12pF | 10ppm | -30+85 | 15ppm (Alt: CX2016SA25000H0FLJG1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |