Part Details for CX2016SA40000D0FSSCC by Kyocera AVX Components
Overview of CX2016SA40000D0FSSCC by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2016SA40000D0FSSCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH ACC01R32-8PZ-
|
Avnet Americas | Crystal Units | 2016 | 40MHz | 8pF | 10ppm | -40+125 | 50ppm - Bulk (Alt: APH ACC01R32-8PZ-) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$41.3025 / $58.6644 | Buy Now |
DISTI #
APH ACC01R32-8PZ-
|
Avnet Americas | Crystal Units | 2016 | 40MHz | 8pF | 10ppm | -40+125 | 50ppm - Bulk (Alt: APH ACC01R32-8PZ-) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$41.3025 / $58.6644 | Buy Now |
DISTI #
CX2016SA40000D0FSSCC
|
Avnet Abacus | Crystal Units | 2016 | 40MHz | 8pF | 10ppm | -40+125 | 50ppm (Alt: CX2016SA40000D0FSSCC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |