Part Details for CX2024NL by Pulse Electronics Corporation
Overview of CX2024NL by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CX2024NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5555
|
Newark | Xfmr, rf,1:1,50-1000Mhz Npb/Tray |Pulse CX2024NL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 | Buy Now |
DISTI #
85AJ1918
|
Newark | Baluns Transformer, 50Mhz-1Ghz Rohs Compliant: Yes |Pulse Electronics CX2024NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $4.2500 | Buy Now |
DISTI #
553-1498-ND
|
DigiKey | BALUN 10MHZ-1GHZ 1:1 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1006 In Stock |
|
$1.8329 / $3.7300 | Buy Now |
DISTI #
CX2024NL
|
Avnet Americas | Balun Transformer 1:1 10mHz to 1000mHz Surface Mount - Trays (Alt: CX2024NL) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.6237 / $1.8466 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.7000 | Buy Now |
|
Onlinecomponents.com | XFMR,RF,1:1,50-1000MHZ NPB RoHS: Compliant |
999 Partner Stock |
|
$1.6500 / $2.5100 | Buy Now |
|
Quest Components | RF TRANSFORMER | 4593 |
|
$1.9125 / $3.8250 | Buy Now |
DISTI #
CX2024NL
|
TTI | Audio Transformers / Signal Transformers 10-1000MHz 75Ohm 1:1 SMD RF Xfmr pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$1.7300 | Buy Now |
DISTI #
CX2024NL
|
Avnet Americas | Balun Transformer 1:1 10mHz to 1000mHz Surface Mount - Trays (Alt: CX2024NL) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.6237 / $1.8466 | Buy Now |
DISTI #
000000000006264228
|
Sager | Audio Transformers / Signal Transformers 10-1000MHz 75Ohm 1:1 SMD RF Xfmr Min Qty: 1000 | 0 |
|
$1.6800 | Buy Now |
Part Details for CX2024NL
CX2024NL CAD Models
CX2024NL Part Data Attributes:
|
CX2024NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CX2024NL
Pulse Electronics Corporation
RF Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | IMPEDANCE RATIO IS 1:1 | |
Height | 3.56 mm | |
Insertion Loss | 1 dB | |
Length | 5.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 5.13 mm |