Part Details for CX2041NLT by Pulse Electronics Corporation
Overview of CX2041NLT by Pulse Electronics Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CX2041NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8265
|
Newark | Balun Transformer, 50Khz-450Mhz, Smd, Impedance - Unbalanced/Balanced:75Ohm, 75Ohm, Insertion Loss:3.4Db, Phase Difference:-, Balun Case Style:Smd, Frequency Min:50Khz, Frequency Max:450Mhz, Product Range:- Rohs Compliant: Yes |Pulse Electronics CX2041NLT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 / $1.7700 | Buy Now |
DISTI #
50AK8264
|
Newark | Balun Transformer, 50Khz-450Mhz, Smd, Impedance - Unbalanced/Balanced:75Ohm, 75Ohm, Insertion Loss:3.4Db, Phase Difference:-, Balun Case Style:Smd, Frequency Min:50Khz, Frequency Max:450Mhz, Product Range:- Rohs Compliant: Yes |Pulse Electronics CX2041NLT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7700 | Buy Now |
DISTI #
553-2290-1-ND
|
DigiKey | BALUN 50KHZ-450MHZ 75/75 5SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
760 In Stock |
|
$1.6173 / $3.2900 | Buy Now |
DISTI #
CX2041NLT
|
Avnet Americas | RF Transformer 1:1 0.05MHz to 450MHz Surface Mount - Tape and Reel (Alt: CX2041NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4327 / $1.6294 | Buy Now |
DISTI #
CX2041NLT
|
Avnet Americas | RF Transformer 1:1 0.05MHz to 450MHz Surface Mount - Tape and Reel (Alt: CX2041NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4327 / $1.6294 | Buy Now |
DISTI #
673-CX2041NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD Wideband RF Xfmr 75Ohms RoHS: Compliant | 2030 |
|
$1.6100 / $3.2900 | Buy Now |
|
Future Electronics | 50kHz to 450MHz 1:1 5-RF Balun Surface Mount Module RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.7000 | Buy Now |
|
Future Electronics | 50kHz to 450MHz 1:1 5-RF Balun Surface Mount Module RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.7000 | Buy Now |
|
Onlinecomponents.com | XFMR,RF,SGL,RAC,1:1CT, T&R NPB RoHS: Compliant |
2000 In Stock |
|
$1.5400 / $1.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5000 / $1.7400 | Buy Now |
Part Details for CX2041NLT
CX2041NLT CAD Models
CX2041NLT Part Data Attributes:
|
CX2041NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CX2041NLT
Pulse Electronics Corporation
RF Transformer, 0.05MHz Min, 450MHz Max, 1:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | IMPEDANCE RATIO IS 1:1CT; HEIGHT DIM INCLUDES TERMINALS ALSO | |
Application | SIGNAL | |
Approvals | UL | |
Cut-off Frequency-Max | 450 MHz | |
Cut-off Frequency-Min | 0.05 MHz | |
Height | 2.79 mm | |
Insertion Loss | 0.6 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 300000 kHz | |
Operating Frequency-Min | 750 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1CT | |
Width | 3.81 mm |