Part Details for CX2047LANLT by Pulse Electronics Corporation
Overview of CX2047LANLT by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2047LANLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5571
|
Newark | Xfmr, 0.5 To 300Mhz, 1Db, 1:4Ct, Smd, Impedance - Unbalanced/Balanced:-, Insertion Loss:1Db, Phase Difference:-, Balun Case Style:Smd, Frequency Min:500Khz, Frequency Max:300Mhz, Product Range:- Rohs Compliant: Yes |Pulse Electronics CX2047LANLT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 / $1.5900 | Buy Now |
DISTI #
68AK1370
|
Newark | Xfmr, 0.5 To 300Mhz, 1Db, 1:4Ct, Smd, Impedance - Unbalanced/Balanced:-, Insertion Loss:1Db, Phase Difference:-, Balun Case Style:Smd, Frequency Min:500Khz, Frequency Max:300Mhz, Product Range:- Rohs Compliant: Yes |Pulse Electronics CX2047LANLT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5900 | Buy Now |
DISTI #
553-2770-1-ND
|
DigiKey | BALUN 500KHZ-300MHZ 1:4 6SMD MOD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3398 In Stock |
|
$1.4555 / $2.9600 | Buy Now |
DISTI #
CX2047LANLT
|
Avnet Americas | XFMR,RF,SGL,RAC,1:4CT, T&R - Tape and Reel (Alt: CX2047LANLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2894 / $1.4664 | Buy Now |
DISTI #
673-CX2047LANLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 1:4CT RoHS: Compliant | 883 |
|
$1.4500 / $2.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
|
Onlinecomponents.com | XFMR,RF,SGL,RAC,1:4CT, T&R NPB RoHS: Compliant | 0 |
|
$1.2900 / $1.5300 | Buy Now |
DISTI #
CX2047LANLT
|
TTI | Audio Transformers / Signal Transformers 1:4CT pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.3900 / $1.4200 | Buy Now |
DISTI #
CX2047LANLT
|
Avnet Americas | XFMR,RF,SGL,RAC,1:4CT, T&R - Tape and Reel (Alt: CX2047LANLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2894 / $1.4664 | Buy Now |
DISTI #
000000000005441325
|
Sager | Audio Transformers / Signal Transformers 1:4CT | 0 |
|
Buy Now |
Part Details for CX2047LANLT
CX2047LANLT CAD Models
CX2047LANLT Part Data Attributes:
|
CX2047LANLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CX2047LANLT
Pulse Electronics Corporation
RF Transformer, 1:4CT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Application | MATCHING | |
Cut-off Frequency-Max | 300 MHz | |
Cut-off Frequency-Min | 0.1 MHz | |
Height | 3.07 mm | |
Insertion Loss | -4 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 300000 kHz | |
Operating Frequency-Min | 500 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:4CT | |
Width | 3.81 mm |