There are no models available for this part yet.
Overview of CX3225CA25000P0HPQCC by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CX3225CA25000P0HPQCC by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-CX3225CA25000PPQ
|
Mouser Electronics | Crystals AEC-Q200 25000kHz 18 pF 3.2x2.5mm RoHS: Compliant | 2940 |
|
$0.2420 / $0.5400 | Buy Now | |
DISTI #
CX3225CA25000P0HPQCC
|
Avnet Abacus | Crystal Units | 3225 | 25MHz | 18pF | 20ppm | -40+85 | 30ppm (Alt: CX3225CA25000P0HPQCC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |