Part Details for CX3225GA25000D0PTVCC by KYOCERA Corporation
Overview of CX3225GA25000D0PTVCC by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225GA25000D0PTVCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX3225GA25000D0PTV
|
Avnet Americas | Crystal 25MHz 8pF 2-Pin SMD T/R - Tape and Reel (Alt: CX3225GA25000D0PTV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6166 | Buy Now |
DISTI #
CX3225GA25000D0PTV
|
Avnet Americas | Crystal 25MHz 8pF 2-Pin SMD T/R - Tape and Reel (Alt: CX3225GA25000D0PTV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6166 | Buy Now |
DISTI #
CX3225GA25000D0PTV
|
Avnet Americas | Crystal 25MHz 8pF 2-Pin SMD T/R - Tape and Reel (Alt: CX3225GA25000D0PTV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6166 | Buy Now |
Part Details for CX3225GA25000D0PTVCC
CX3225GA25000D0PTVCC CAD Models
CX3225GA25000D0PTVCC Part Data Attributes
|
CX3225GA25000D0PTVCC
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CX3225GA25000D0PTVCC
KYOCERA Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | AEC-Q200 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.85mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |