Part Details for CX3225GB16000D0HEQCC by KYOCERA Corporation
Overview of CX3225GB16000D0HEQCC by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225GB16000D0HEQCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SMA | 37250 |
|
RFQ |
Part Details for CX3225GB16000D0HEQCC
CX3225GB16000D0HEQCC CAD Models
CX3225GB16000D0HEQCC Part Data Attributes
|
CX3225GB16000D0HEQCC
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CX3225GB16000D0HEQCC
KYOCERA Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.8mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |