Part Details for CX3225SB16000D0GZJC1 by Kyocera AVX Components
Overview of CX3225SB16000D0GZJC1 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225SB16000D0GZJC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX3225SB16000D0GZJC1CT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 8PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
114041 In Stock |
|
$0.2884 / $0.6200 | Buy Now |
DISTI #
CX3225SB16000D0GZJ
|
Avnet Americas | SMD CRYSTAL - Tape and Reel (Alt: CX3225SB16000D0GZJ) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3627 | Buy Now |
DISTI #
346-CX3225SB16DGZJC1
|
Mouser Electronics | Crystals 16 MHZ 8PF RoHS: Compliant | 0 |
|
$0.2750 / $0.2990 | Order Now |
|
Future Electronics | Series CX3225SB +/-15ppm 8pF -10C to 75C MHz Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2950 | Buy Now |
DISTI #
CX3225SB16000D0GZJC1
|
Avnet Abacus | Crystal 16MHz 8pF 4-Pin CSMD T/R (Alt: CX3225SB16000D0GZJC1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |