Part Details for CX3225SB19200D0FPLCC by Kyocera AVX Components
Overview of CX3225SB19200D0FPLCC by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225SB19200D0FPLCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX3225SB19200D0FPLCCCT-ND
|
DigiKey | CRYSTAL 19.2000MHZ 8PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6023 In Stock |
|
$0.3893 / $0.7500 | Buy Now |
DISTI #
581-CX3225SB192DFPLC
|
Mouser Electronics | Crystals AEC-Q200 19200kHz 8pF 3.2x2.5mm RoHS: Compliant | 0 |
|
$0.3890 / $0.7400 | Order Now |
DISTI #
CX3225SB19200D0FPLCC
|
TTI | Crystals AEC-Q200 19200kHz 8pF 3.2x2.5mm Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3850 / $0.4150 | Buy Now |
DISTI #
CX3225SB19200D0FPLCC
|
Avnet Abacus | Crystal Units | 3225 | 19.2MHz | 8pF | 10ppm | -40+85 | 20ppm | General (Alt: CX3225SB19200D0FPLCC) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |