Part Details for CX3225SB25000D0KPSC1 by Kyocera AVX Components
Overview of CX3225SB25000D0KPSC1 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225SB25000D0KPSC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX3225SB25000D0KPSC1CT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 8PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2932 In Stock |
|
$0.2451 / $0.5300 | Buy Now |
DISTI #
CX3225SB25000D0KPS
|
Avnet Americas | SMD CRYSTAL - Tape and Reel (Alt: CX3225SB25000D0KPS) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-CX3225SB25DKPSC1
|
Mouser Electronics | Crystals 25MHz 8pF 3.2x2.5x0.55mm RoHS: Compliant | 5795 |
|
$0.2540 / $0.5100 | Buy Now |
DISTI #
CX3225SB25000D0KPSC1
|
Avnet Abacus | Crystal 25MHz 8pF 4-Pin CSMD T/R (Alt: CX3225SB25000D0KPSC1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |