Part Details for CX3225SB49152F0HELC1 by Kyocera AVX Components
Overview of CX3225SB49152F0HELC1 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225SB49152F0HELC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX3225SB49152F0HELC1CT-ND
|
DigiKey | CRYSTAL 49.1520MHZ 10PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7422 In Stock |
|
$0.3287 / $0.7000 | Buy Now |
DISTI #
581-CX3225SB49FHELC1
|
Mouser Electronics | Crystals AEC-Q200 49.152MHz 10pF 3.2x2.5mm RoHS: Compliant | 484 |
|
$0.5000 / $0.6900 | Buy Now |