-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 24 Contact(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1496
|
Newark | Usb Conn, 3.1 Type C, Rcpt, 24Pos, Smt, Usb Connector Type:Usb Type C, Usb Standard:Usb 3.1, Gender:Receptacle, No. Of Positions:24Ways, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy, Rohs Compliant: No |Hirose(Hrs) CX80B1-24P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 745 |
|
$3.3100 / $4.1200 | Buy Now |
DISTI #
28AH2115
|
Newark | Usb Conn, 3.1 Type C, Rcpt, 24Pos, Smt, Usb Connector Type:Usb Type C, Usb Standard:Usb 3.1, Gender:Receptacle, No. Of Positions:24Ways, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy, Rohs Compliant: No |Hirose(Hrs) CX80B1-24P Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4400 | Buy Now |
DISTI #
26-CX80B1-24PCT-ND
|
DigiKey | CONN RCPT USB3.1 TYPE C SMT VERT Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6755 In Stock |
|
$1.8953 / $3.5100 | Buy Now |
DISTI #
CX80B1-24P
|
Avnet Americas | Conn USB Type C RCP 24 POS 0.5mm ST SMD 1 Port T/R - Tape and Reel (Alt: CX80B1-24P) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.9750 / $2.2910 | Buy Now |
DISTI #
798-CX80B1-24P
|
Mouser Electronics | USB Connectors USB 3.1 GEN 2 24P RECEPT VERT 5A SMT RoHS: Compliant | 7711 |
|
$1.7800 / $2.8000 | Buy Now |
|
Future Electronics | USB - C USB 3.0 (USB 3.1 Gen 1 Superspeed) Male Receptacle Connector 24 Position RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$2.0300 | Buy Now |
|
Future Electronics | USB - C USB 3.0 (USB 3.1 Gen 1 Superspeed) Male Receptacle Connector 24 Position RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$2.0300 | Buy Now |
|
Future Electronics | USB - C USB 3.0 (USB 3.1 Gen 1 Superspeed) Male Receptacle Connector 24 Position RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.6200 / $1.8500 | Buy Now |
DISTI #
HIRCX80B1-24P
|
Heilind Electronics | Americas - 0 in Stock15750 On Order |
|
$2.1385 / $2.5080 | Buy Now | |
|
Onlinecomponents.com | USB Connector - USB Type C - USB 3.1 Gen.2 - Receptacle - 24 Contacts - 5A - Surface Mount, Vertical - 600 Pcs. Per Reel. RoHS: Compliant |
600 On Order |
|
$1.7800 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CX80B1-24P
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CX80B1-24P
Hirose Electric Co Ltd
Telecom and Datacom Connector, 24 Contact(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |