Part Details for CXA-0066-16-4-9CS2973 by TE Connectivity
Overview of CXA-0066-16-4-9CS2973 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXA-0066-16-4-9CS2973
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-CN4356-000
|
Mouser Electronics | Multi-Conductor Cables CXA0066-16-4-9CS2973 PRICE PER FOOT RoHS: Compliant | 0 |
|
$5.3700 | Order Now |
|
Onlinecomponents.com | Shielded Cable Tin Coated Copper 2Conductors 16AWG 2.79mm 600V RoHS: Compliant | 0 |
|
$3.9700 / $11.6400 | Buy Now |
DISTI #
RYCCXA-0066-16-4-9CS2973
|
Interstate Connecting Components | CXA-0066-16-4-9CS2973 | 0 |
|
Buy Now | |
|
Master Electronics | Shielded Cable Tin Coated Copper 2Conductors 16AWG 2.79mm 600V RoHS: Compliant | 0 |
|
$3.9700 / $11.6400 | Buy Now |