Part Details for CXA1830-0000-000N0YQ230F by Cree, Inc.
Overview of CXA1830-0000-000N0YQ230F by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXA1830-0000-000N0YQ230F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X8498
|
Newark | Xlamp Cxa Light Emitting Diode White Rohs Compliant: Yes |Cree Led CXA1830-0000-000N0YQ230F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 / $6.9600 | Buy Now |
DISTI #
CXA1830-0000-000N0YQ230F-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3000K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.2790 | Buy Now |
DISTI #
CXA1830-0000-000N0YQ230F
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1830-0000-000N0YQ230F) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.1156 / $5.9276 | Buy Now |
DISTI #
941-CXA18300N0YQ230F
|
Mouser Electronics | High Power LEDs - White White 3000 K 93-CRI, XLamp CXA1830-36V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA1830-000-N0YQ230F
|
TTI | High Power LEDs - White WHITE 3000K 93-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$8.2800 | Buy Now |
DISTI #
CXA1830-0000-000N0YQ230F
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1830-0000-000N0YQ230F) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.1156 / $5.9276 | Buy Now |
DISTI #
CXA1830-0000-000N0YQ230F
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1830-0000-000N0YQ230F) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.1156 / $5.9276 | Buy Now |
Part Details for CXA1830-0000-000N0YQ230F
CXA1830-0000-000N0YQ230F CAD Models
CXA1830-0000-000N0YQ230F Part Data Attributes
|
CXA1830-0000-000N0YQ230F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1830-0000-000N0YQ230F
Cree, Inc.
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 1.4 A | |
Forward Voltage-Max | 42 V | |
Luminous Intensity-Min | 115 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.7 mm |