Part Details for CXB1512-0000-000F0BP465E by Cree, Inc.
Overview of CXB1512-0000-000F0BP465E by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CXB1512-0000-000F0BP465E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXB1512-0000-000F0BP465E-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 6500K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0520 | Buy Now |
DISTI #
CXB1512-0000-000F0
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CXB1512-0000-000F0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.7422 / $4.3362 | Buy Now |
DISTI #
941-CXB1512F0BP465E
|
Mouser Electronics | High Power LEDs - White White 6500 K 70-CRI, XLamp CXB1512-18V RoHS: Compliant | 47 |
|
$4.7500 / $7.1200 | Buy Now |
DISTI #
CXB1512-000-F0BP465E
|
TTI | High Power LEDs - White WHITE 6500K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$5.2800 / $5.8300 | Buy Now |
DISTI #
CXB1512-0000-000F0
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CXB1512-0000-000F0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.7422 / $4.3362 | Buy Now |
DISTI #
CXB1512-0000-000F0BP465E
|
Avnet Silica | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE (Alt: CXB1512-0000-000F0BP465E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CXB1512-0000-000F0BP465E
CXB1512-0000-000F0BP465E CAD Models
CXB1512-0000-000F0BP465E Part Data Attributes:
|
CXB1512-0000-000F0BP465E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB1512-0000-000F0BP465E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-20 | |
Optoelectronic Device Type | COB |