Part Details for CXB1816-0000-000N0BQ250E by Cree, Inc.
Overview of CXB1816-0000-000N0BQ250E by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CXB1816-0000-000N0BQ250E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y2688
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB1816-0000-000N0BQ250E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $3.7000 | Buy Now |
DISTI #
CXB1816-0000-000N0BQ250E-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 5000K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4030 | Buy Now |
DISTI #
CXB1816-0000-000N0BQ250E
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Trays (Alt: CXB1816-0000-000N0BQ250E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.7216 / $3.1536 | Buy Now |
DISTI #
941-CXB18160N0BQ250E
|
Mouser Electronics | High Power LEDs - White White 5000 K 70-CRI, XLamp CXB1816-36V RoHS: Compliant | 0 |
|
$3.4500 / $5.1800 | Order Now |
DISTI #
CXB1816-000-N0BQ250E
|
TTI | High Power LEDs - White WHITE 5000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$4.4000 | Buy Now |
DISTI #
CXB1816-0000-000N0BQ250E
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Trays (Alt: CXB1816-0000-000N0BQ250E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.7216 / $3.1536 | Buy Now |
DISTI #
CXB1816-0000-000N0BQ250E
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Trays (Alt: CXB1816-0000-000N0BQ250E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.7216 / $3.1536 | Buy Now |
Part Details for CXB1816-0000-000N0BQ250E
CXB1816-0000-000N0BQ250E CAD Models
CXB1816-0000-000N0BQ250E Part Data Attributes
|
CXB1816-0000-000N0BQ250E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB1816-0000-000N0BQ250E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Forward Current-Max | 0.9 A | |
Forward Voltage-Max | 38 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.55 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 12 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |