Part Details for CXB1816-0000-000N0UQ250G by Cree, Inc.
Overview of CXB1816-0000-000N0UQ250G by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CXB1816-0000-000N0UQ250G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4473
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB1816-0000-000N0UQ250G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4300 / $9.9100 | Buy Now |
DISTI #
CXB1816-0000-000N0UQ250G-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 5000K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.2090 | Buy Now |
DISTI #
CXB1816-0000-000N0UQ250G
|
Avnet Americas | XLamp CXB1816 LED Array White 5000K 92 CRI 2311lm 3 Step EasyWhite Bin 2SMD Tray - Tape and Reel (Alt: CXB1816-0000-000N0UQ250G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$8.1648 / $9.4608 | Buy Now |
DISTI #
941-CXB1816N0UQ250G
|
Mouser Electronics | High Power LEDs - White White 5000 K 90-CRI, XLamp CXB1816-36V RoHS: Compliant | 0 |
|
$11.2500 / $13.2000 | Order Now |
DISTI #
CXB1816-000-N0UQ250G
|
TTI | High Power LEDs - White WHITE 5000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$13.2100 | Buy Now |
DISTI #
CXB1816-0000-000N0UQ250G
|
Avnet Americas | XLamp CXB1816 LED Array White 5000K 92 CRI 2311lm 3 Step EasyWhite Bin 2SMD Tray - Tape and Reel (Alt: CXB1816-0000-000N0UQ250G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$8.1648 / $9.4608 | Buy Now |
DISTI #
CXB1816-0000-000N0UQ250G
|
Avnet Americas | XLamp CXB1816 LED Array White 5000K 92 CRI 2311lm 3 Step EasyWhite Bin 2SMD Tray - Tape and Reel (Alt: CXB1816-0000-000N0UQ250G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$8.1648 / $9.4608 | Buy Now |
Part Details for CXB1816-0000-000N0UQ250G
CXB1816-0000-000N0UQ250G CAD Models
CXB1816-0000-000N0UQ250G Part Data Attributes
|
CXB1816-0000-000N0UQ250G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB1816-0000-000N0UQ250G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-20 | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Forward Current-Max | 0.9 A | |
Forward Voltage-Max | 38 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.55 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 12 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |