Part Details for CXB1820-0000-000N0BT265E by Cree, Inc.
Overview of CXB1820-0000-000N0BT265E by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CXB1820-0000-000N0BT265E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4477
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB1820-0000-000N0BT265E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $9.2800 | Buy Now |
DISTI #
CXB1820-0000-000N0BT265E-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 6500K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.3760 | Buy Now |
DISTI #
CXB1820-0000-000N0
|
Avnet Americas | XLamp CXB1820 LED Array White 6500K 70 CRI 3510lm 5 Step EasyWhite Bin 2SMD Tray - Tape and Reel (Alt: CXB1820-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$7.6482 / $8.8622 | Buy Now |
DISTI #
941-CXB1820N0BT265E
|
Mouser Electronics | High Power LEDs - White White 6500 K 70-CRI, XLamp CXB1820-36V RoHS: Compliant | 0 |
|
$10.5400 / $12.3700 | Order Now |
DISTI #
CXB1820-000-N0BT265E
|
TTI | High Power LEDs - White WHITE 6500K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$7.8900 / $9.1600 | Buy Now |
Part Details for CXB1820-0000-000N0BT265E
CXB1820-0000-000N0BT265E CAD Models
CXB1820-0000-000N0BT265E Part Data Attributes
|
CXB1820-0000-000N0BT265E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB1820-0000-000N0BT265E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-20 | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1.05 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.7 mm | |
Packing Method | BAG; BOX | |
Shape | CYLINDRICAL | |
Size | 12 mm | |
Surface Mount | YES | |
T-code | T-4 | |
Viewing Angle | 115 deg |
Alternate Parts for CXB1820-0000-000N0BT265E
This table gives cross-reference parts and alternative options found for CXB1820-0000-000N0BT265E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXB1820-0000-000N0BT265E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.