Part Details for CXB2540-0000-000N0HX450G by Cree, Inc.
Overview of CXB2540-0000-000N0HX450G by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXB2540-0000-000N0HX450G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4540
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB2540-0000-000N0HX450G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2700 / $15.7800 | Buy Now |
DISTI #
CXB2540-0000-000N0HX450G-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 5000K Min Qty: 100 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.9360 | Buy Now |
DISTI #
CXB2540-0000-000N0
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CXB2540-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$14.7924 / $17.1404 | Buy Now |
DISTI #
941-CXB2540N0HX450G
|
Mouser Electronics | High Power LEDs - White White 5000 K 80-CRI, XLamp CXB2540-36V RoHS: Compliant | 0 |
|
$21.7600 / $23.9300 | Order Now |
DISTI #
CXB2540-000-N0HX450G
|
TTI | High Power LEDs - White WHITE 5000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$21.6300 / $22.9600 | Buy Now |
DISTI #
CXB2540-0000-000N0
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CXB2540-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$14.7924 / $17.1404 | Buy Now |
DISTI #
CXB2540-0000-000N0HX450G
|
Maritex | LED CREE CXB2540-0000-000N0HX450G, Easy White 5000K,min X4- 6010lm/1100 mA, 3-step, CRI min 80 Min Qty: 1 Package Multiple: 1 | 1 |
|
$14.3990 / $17.9980 | Buy Now |
Part Details for CXB2540-0000-000N0HX450G
CXB2540-0000-000N0HX450G CAD Models
CXB2540-0000-000N0HX450G Part Data Attributes:
|
CXB2540-0000-000N0HX450G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB2540-0000-000N0HX450G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-20 | |
Optoelectronic Device Type | SINGLE COLOR LED |