Part Details for CXB3070-0000-000N0HZ427H by Cree, Inc.
Overview of CXB3070-0000-000N0HZ427H by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXB3070-0000-000N0HZ427H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y3026
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB3070-0000-000N0HZ427H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9700 / $18.7500 | Buy Now |
DISTI #
CXB3070-0000-000N0HZ427H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2700K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.0260 | Buy Now |
DISTI #
CXB3070-0000-000N0
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Trays (Alt: CXB3070-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$12.3732 / $14.3372 | Buy Now |
DISTI #
941-CXB30700N0HZ427H
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, XLamp CXB3070-36V RoHS: Compliant | 25 |
|
$18.2100 / $23.5600 | Buy Now |
DISTI #
V99:2348_06270281
|
Arrow Electronics | LED Modules Uni-Color White 2-Pin SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1911 | Americas - 33 |
|
$9.2070 / $12.6305 | Buy Now |
DISTI #
51968559
|
Verical | LED Modules Uni-Color White 2-Pin SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1911 | Americas - 33 |
|
$9.2070 | Buy Now |
DISTI #
CXB3070-000-N0HZ427H
|
TTI | High Power LEDs - White WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$20.0300 | Buy Now |
Part Details for CXB3070-0000-000N0HZ427H
CXB3070-0000-000N0HZ427H CAD Models
CXB3070-0000-000N0HZ427H Part Data Attributes
|
CXB3070-0000-000N0HZ427H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB3070-0000-000N0HZ427H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |