Part Details for CXF4/3L110-240V by Altech Corporation
Overview of CXF4/3L110-240V by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXF4/3L110-240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3900
|
Newark | Din Term Blk, Spring, Fuse 5X20Mm, Led |Altech CXF4/3L110-240V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 / $10.9700 | Buy Now |
DISTI #
1920-CXF4/3L110-240V-ND
|
DigiKey | DIN TERM BLK, SPRING, FUSE 5X20M Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1386 | Buy Now |
DISTI #
845-CXF4/3L110-240V
|
Mouser Electronics | Terminal Block Tools & Accessories DIN Term Blk, Spring, Fuse 5x20mm, LED | 0 |
|
$6.9700 / $8.5900 | Order Now |
DISTI #
71952024
|
RS | DIN Terminal Block, Spring, Fuse 5x20mm, LED 3 Conn,10A,600V,24-10AWG,6mm, Grey | Altech Corp CXF4/3L110-240V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9800 / $8.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$6.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7900 / $8.9800 | Buy Now |
DISTI #
10116107
|
TestEquity LLC | Altech CXF4/3L110-240V DIN Term Blk, Spring, Fuse 5x20mm, LED 3 Conn, 10A, 600V, 24-10AWG, 6mm, grey | 0 |
|
$9.8100 | Buy Now |