Part Details for CXK4/3 by Altech Corporation
Overview of CXK4/3 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXK4/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3923
|
Newark | Din Term Blk, Spring, Disconnect |Altech CXK4/3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 / $6.7600 | Buy Now |
DISTI #
1920-CXK4/3-ND
|
DigiKey | DIN TERM BLK, SPRING, DISCONNECT Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5944 | Buy Now |
DISTI #
845-CXK4/3
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Spring, Disconnect | 0 |
|
$3.4500 / $4.2500 | Order Now |
DISTI #
71976730
|
RS | DIN Terminal Block, Spring, Disconnect3 Conn,22A,600V,24-10AWG,6mm, Gray | Altech Corp CXK4/3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4500 / $4.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2800 / $4.0900 | Buy Now |
DISTI #
10120261
|
TestEquity LLC | Altech CXK4/3 DIN Term Blk, Spring, Disconnect 3 Conn, 22A, 600V, 24-10AWG, 6mm, grey | 0 |
|
$4.9400 | Buy Now |